Analog Devices ADF5355BCPZ

PLL Clock Synthesizer Triple 54MHz to 13600MHz 32-Pin LFCSP Tray
$ 98.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF5355BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-32.64%

CAD Models

Download Analog Devices ADF5355BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.94
$ 85.916
Stock
101,399
157,216
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
32
32
PLL
No
No
Input
Clock
Clock
Max Frequency
13.6 GHz
13.6 GHz
Number of Outputs
1
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF5355BCPZ.

Related Parts

Texas InstrumentsCDCM9102RHBT
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Renesas674R-01LF
Clock Divider Buffer 2-OUT 2-IN 1:1 28-Pin QSOP Tube
Renesas674R-01ILF
674R-01ILF - Clock Buffer 2:2 22
PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP
Analog DevicesHMC699LP5E
Clock Generator 10MHz to 1.3GHz-IN 32-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices ADF5355BCPZ provided by its distributors.

PLL Clock Synthesizer Triple 54MHz to 13600MHz 32-Pin LFCSP Tray
Microwave Wideband Synthesizer with Integrated VCO
Clock Generator/Frequency Synthesizer /PLL
13.6GHz LFCSP-WQ-32 Clock Generators / Frequency Synthesizers / PLL ROHS
Pll, Frequency Synthesis, 13.6Ghz, Lfcsp; |Analog Devices, Inc. ADF5355BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated