Analog Devices ADF4360-7BCPZRL7

PLL, SYNTHESIZER&VCO, 1.8GHZ, LFCSP-EP; Available until stocks are exhausted
$ 6.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-7BCPZRL7.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages21 years ago
Datasheet28 pages14 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-23.73%

CAD Models

Download Analog Devices ADF4360-7BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-7BCPZRL7.

Related Parts

Analog DevicesADF4360-2BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1850 to 2170
Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
Analog DevicesADF4360-5BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400

Descriptions

Descriptions of Analog Devices ADF4360-7BCPZRL7 provided by its distributors.

PLL, SYNTHESIZER&VCO, 1.8GHZ, LFCSP-EP; Available until stocks are exhausted
1.8GHz LFCSP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 10MHz to 250MHz-IN 1800MHz-OUT 24-Pin LFCSP EP T/R
Phase Lock Loop Frequency Synthesizer Single 24-Pin LFCSP EP Tape and Reel
Integrated Synthesizer & VCO 350-1800MHz -40+85C CP24
CMOS TTL Fanout Distribution Integer N Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4360 clock generator circuit 3.3V 1.8GHz 38mA 45mA
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; Frequency:1.8Ghz; Pll Type:Synthesizer & Vco; No. Of Pins:24Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4360-7BCPZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4360-7BCPZ-RL7