Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4360-3BCPZ

Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-3BCPZ.

Newark

Datasheet24 pages13 years ago
Datasheet24 pages21 years ago
Datasheet24 pages10 years ago
Datasheet25 pages10 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-2.10%

CAD Models

Download Analog Devices ADF4360-3BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
$ 4.7
Stock
659,179
135,739
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
-
Input
CMOS
-
Max Frequency
1.95 GHz
-
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-3BCPZ.

Related Parts

Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-2BCPZ
Pll, Synthesizer&vco, 2.17Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-2BCPZ

Descriptions

Descriptions of Analog Devices ADF4360-3BCPZ provided by its distributors.

Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
Clock Generator/Frequency Synthesizer /PLL
PLL, SYNTHESIZER&VCO, 1.95GHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
Clock Generator 10MHz to 250MHz-IN 1950MHz-OUT 24-Pin LFCSP EP Tray / IC SYNTHESIZER VCO 24LFCSP
CMOS TTL Fanout Distribution Integer N Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4360 clock generator ic 3.3V 1.95GHz 48mA 48mA
Integrated Synthesizer IC; PLL Type:Frequency Synthesis; Supply Current:10mA; Frequency Max:1.95GHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-LFCSP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43603BCPZ