Analog Devices ADF4360-4BCPZRL7

PLL, SYNTHESIZER&VCO, 1.75GHZ, LFCSP-EP; Available until stocks are exhausted
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-4BCPZRL7.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages21 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+18.90%

CAD Models

Download Analog Devices ADF4360-4BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.69
$ 5.93
Stock
318,145
220,810
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
1.75 GHz
1.75 GHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-4BCPZRL7.

Related Parts

Analog DevicesADF4360-2BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1850 to 2170
Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950

Descriptions

Descriptions of Analog Devices ADF4360-4BCPZRL7 provided by its distributors.

PLL, SYNTHESIZER&VCO, 1.75GHZ, LFCSP-EP; Available until stocks are exhausted
Clock Generator 10MHz to 250MHz Input 1750MHz Output 24-Pin LFCSP EP T/R RoHS: Compliant
Integrated Integer-N Synthesizer and VCO - Output Frequency 1450 to 1750
Clock Generator/Frequency Synthesizer /PLL
PLL Frequency Synthesizer Single 24-Pin LFCSP EP T/R
CMOS TTL Fanout Distribution Integer N Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4360 clock generator ic 3.3V 1.75GHz 48mA 50mA
Pll, Synthesizer&vco, 1.75Ghz, Lfcsp-Ep; Frequency:1.75Ghz; Pll Type:Synthesizer & Vco; No. Of Pins:24Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4360-4BCPZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43604BCPZRL7