Analog Devices ADF4355-3BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 47.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4355-3BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-3.58%

CAD Models

Download Analog Devices ADF4355-3BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4355-3BCPZ.

Related Parts

Texas InstrumentsLMX2581SQE/NOPB
3.76-GHz wideband frequency synthesizer with integrated VCO 32-WQFN -40 to 85
Texas InstrumentsLMX2581SQ/NOPB
3.76-GHz wideband frequency synthesizer with integrated VCO 32-WQFN -40 to 85
Analog DevicesADF4355-2BCPZ
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2581SQX/NOPB
3.76-GHz wideband frequency synthesizer with integrated VCO 32-WQFN -40 to 85
Analog DevicesADF4355BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesLTC6951IUHF-1#PBF
Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C

Descriptions

Descriptions of Analog Devices ADF4355-3BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 600MHz-IN 6600MHz-OUT 32-Pin LFCSP EP Tray
Microwave Wideband Synthesizer with Integrated VCO
Clock Fanout Distribution Fractional N Integer N Clock/Frequency Synthesizer (RF) 32-WFQFN Exposed Pad CSP ADF4355 clock generator circuit 3.4485V 6.6GHz 5mm -40C~105C
Pll, Frequency Synthesis, 6.6Ghz, Lfcsp; Frequency:6.6Ghz; Pll Type:Frequency Synthesis & Vco; No. Of Pins:32Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADF4355-3BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43553BCPZ