What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMX2581SQE/NOPB

3.76-GHz wideband frequency synthesizer with integrated VCO 32-WQFN -40 to 85
$ 8.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2581SQE/NOPB.

element14 APAC

Datasheet56 pages11 years ago
Datasheet56 pages10 years ago

Texas Instruments

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.99%

CAD Models

Download Texas Instruments LMX2581SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Silicon LabSI5317C-C-GM
Clock Generator 1MHz to 711MHz-IN 200MHz-OUT 36-Pin QFN EP Tray
Renesas525-01RILF
CLOCK GENERATOR, 250MHZ, -40 TO 85DEG C; Available until stocks are exhausted
Renesas525R-02ILF
CLOCK GENERATOR, 250MHZ, -40 TO 85DEG C; Available until stocks are exhausted
Renesas674R-01LF
Dual-channel LVCMOS Clock Divider
Silicon LabSI5317A-C-GM
Clock Generator 1MHz to 711MHz-IN 711MHz-OUT 36-Pin QFN EP Tray
Silicon LabSI5317D-C-GM
Clock Generator 1MHz to 711MHz-IN 100MHz-OUT 36-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments LMX2581SQE/NOPB provided by its distributors.

3.76-GHz wideband frequency synthesizer with integrated VCO 32-WQFN -40 to 85
LMX2581 Wideband Frequency Synthesizer with Integrated VCO | IC RF FREQ SYNTHESIZER 32WQFN
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 5MHz to 900MHz-IN 3760MHz-OUT 32-Pin WQFN EP T/R
Clock Frequency Synthesizer (RF) 32-WFQFN Exposed Pad LMX2581 clock generator circuit 3.45V 3.76GHz 135mA 5mm
FREQUENCY SYNTHESIZER, 3.76MHZ, WQFN-32; Synthesizer Type: Frequency; Frequency: 3.76GHz; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Digital IC Case: WQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2581SQE/NOPB .
  • LMX2581SQE/NOPB.
  • LMX2581SQENOPB