Analog Devices ADF4158CCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 8.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4158CCPZ-RL7.

Analog Devices

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-26.26%

CAD Models

Download Analog Devices ADF4158CCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.995
$ 9.15
Stock
335,519
207,832
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.1 GHz
6.1 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4158CCPZ-RL7.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BCPZ
Clock Generator 500MHz to 6.2GHz Input 20-Pin LFCSP Processing EP

Descriptions

Descriptions of Analog Devices ADF4158CCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Direct Modulation/Waveform Generating, 6.1 GHz Fractional-N Frequency Synthesizer
Clock Generator 10MHz to 6.1GHz Input 24-Pin LFCSP EP T/R
6.1GHz LFCSP-24(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
Pll, Frequency Synthesis, 6.1Ghz, Lfcsp; Frequency:6.1Ghz; Pll Type:Frequency Synthesis; No. Of Pins:24Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4158CCPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated