Analog Devices ADF4158CCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4158CCPZ.

Farnell

Datasheet36 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-35.57%

CAD Models

Download Analog Devices ADF4158CCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.36
$ 10.385
Stock
213,985
284,641
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.1 GHz
6.1 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4158CCPZ.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BCPZ
Clock Generator 500MHz to 6.2GHz Input 20-Pin LFCSP Processing EP

Descriptions

Descriptions of Analog Devices ADF4158CCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Direct Modulation/Waveform Generating, 6.1 GHz Fractional-N Frequency Synthesizer
Clock Generator 10MHz to 6.1GHz-IN 24-Pin LFCSP EP Tray
Pll, Frequency Synthesis, 6.1Ghz, Lfcsp; |Analog Devices, Inc. ADF4158CCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4158CCPZ .
  • ADF4158CCPZ.