Analog Devices ADF4152HVBCPZ-RL7

High Voltage, Fractional-N/Integer N PLL Synthesizer
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4152HVBCPZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.51
$ 8.91
Stock
140,463
84,735
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
32
32
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4152HVBCPZ-RL7.

Descriptions

Descriptions of Analog Devices ADF4152HVBCPZ-RL7 provided by its distributors.

High Voltage, Fractional-N/Integer N PLL Synthesizer
Clock Generator 10MHz to 300MHz-IN 750MHz-OUT 32-Pin LFCSP EP T/R
CMOS 32-VFQFN Exposed Pad CSP ADF4152 PRODUCTION (Last Updated: 1month ago) clock generator circuit 3.6V 5GHz 5mm -40C~85C
PHASE LOCKED LOOP; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
PLL SYNTHESIZER, 5GHZ, LFCSP-32; Frequency:5GHz; PLL Type:Synthesizer & VCO; No. of Pins:32Pins; PLL Case Style:LFCSP; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated