Analog Devices ADF4152HVBCPZ

Frequency Synthesizer/3-3.6V/Lfcsp Rohs Compliant: Yes |Analog Devices, Inc. ADF4152HVBCPZ
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4152HVBCPZ.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.98%

CAD Models

Download Analog Devices ADF4152HVBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.91
$ 7.51
Stock
83,851
134,292
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
32
32
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4152HVBCPZ.

Descriptions

Descriptions of Analog Devices ADF4152HVBCPZ provided by its distributors.

Frequency Synthesizer/3-3.6V/Lfcsp Rohs Compliant: Yes |Analog Devices, Inc. ADF4152HVBCPZ
High Voltage, Fractional-N/Integer N PLL Synthesizer
Clock Generator 10MHz to 300MHz-IN 750MHz-OUT 32-Pin LFCSP EP Tray
5GHz LFCSP-32 Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS 32-VFQFN Exposed Pad CSP ADF4152 PRODUCTION (Last Updated: 1month ago) clock generator circuit 3.6V 5GHz 5mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated