Analog Devices ADF4118BRU-REEL7

Lead Tin DUAL Obsolete GULL WING Clock/Frequency Synthesizer (RF) IC -40C~85C 5mm 6.5mA 6.5mA

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4118BRU-REEL7.

Analog Devices

Datasheet28 pages19 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADF4118BRU-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 3.76
Stock
236,960
425,698
425,698
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Frequency
3 GHz
3 GHz
3 GHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADF4112BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4112BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4112BRU
Lead Tin DUAL Obsolete GULL WING Clock/Frequency Synthesizer (RF) IC -40C~85C 5mm 4mA 7.5mA

Descriptions

Descriptions of Analog Devices ADF4118BRU-REEL7 provided by its distributors.

Lead Tin DUAL Obsolete GULL WING Clock/Frequency Synthesizer (RF) IC -40C~85C 5mm 6.5mA 6.5mA
Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADF4116/ADF4117/ADF4118 are frequency synthesizers which can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. They consist of a low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual-modulus prescaler (P/P+1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N= BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a 2.7V (± 10%) or 5V (± 10%) power supply and can be powered when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4118BRUREEL7