Analog Devices ADF4113HVBRUZ-RL7

High Voltage Charge Pump, PLL Synthesizer | IC CHARGE PUMP HV SYNTH 16-TSSOP
$ 4.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4113HVBRUZ-RL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADF4113HVBRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.994
$ 4.499
Stock
147,689
172,498
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4113HVBRUZ-RL7.

Related Parts

Analog DevicesADF4113BRUZ
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4113BRUZ-REEL7
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP
Analog DevicesADF4113BRUZ-REEL
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP

Descriptions

Descriptions of Analog Devices ADF4113HVBRUZ-RL7 provided by its distributors.

High Voltage Charge Pump, PLL Synthesizer | IC CHARGE PUMP HV SYNTH 16-TSSOP
Clock Generator/Frequency Synthesizer /PLL
4GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Frequency Synthesizer Single Up to 200MHz 16-Pin TSSOP T/R
Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 16-Pin TSSOP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4113 clock generator ic 5V 4GHz 30mA 11mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4113HVBRUZRL7