Analog Devices ADF4113HVBRUZ

Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 16-Pin TSSOP Tube / IC CHARGE PUMP HV SYNTH 16-TSSOP
$ 4.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4113HVBRUZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-15.70%

CAD Models

Download Analog Devices ADF4113HVBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.499
$ 4.994
Stock
161,082
145,781
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4113HVBRUZ.

Related Parts

Analog DevicesADF4113BRUZ-REEL7
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP
Analog DevicesADF4113BRUZ-REEL
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP
Analog DevicesADF4113BRUZ
Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices ADF4113HVBRUZ provided by its distributors.

Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 16-Pin TSSOP Tube / IC CHARGE PUMP HV SYNTH 16-TSSOP
PLL Frequency Synthesizer Single Up to 200MHz 16-Pin TSSOP
ANALOG DEVICES ADF4113HVBRUZ IC, SYNTHESIZER, PLL, SMD, TSSOP16
High Voltage Charge Pump, PLL Synthesizer
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4113 clock generator circuit 5V 4GHz 30mA 30mA
Pll, Frequency Synthesis, 4Ghz, Tssop; Frequency:4Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4113HVBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated