Analog Devices ADF4110BRU-REEL

Clock Generator 5MHz to 550MHz Input 165MHz Output 16-Pin TSSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4110BRU-REEL.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Upverter

CAD Models

Download Analog Devices ADF4110BRU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4.27
Stock
69,654
711,756
711,756
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Frequency
550 MHz
550 MHz
550 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADF4116BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4116BRUZ-REEL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4116BRU
Clock Generator 100MHz to 300MHz Input 200MHz Output 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices ADF4110BRU-REEL provided by its distributors.

Clock Generator 5MHz to 550MHz Input 165MHz Output 16-Pin TSSOP T/R
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
IC PLL FREQ SYNTHESIZER 16-TSSOP
Ic,Frequency Synthesizer,Tssop,16Pin,Plastic
The ADF4110 family of frequency synthesizers can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. They consist of low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual modulus prescaler (P/P+1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N = BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated