Analog Devices ADF4110BRUZ

Clock Generator/Frequency Synthesizer /PLL
$ 4.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4110BRUZ.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-24.94%

CAD Models

Download Analog Devices ADF4110BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.481
$ 4.42
Stock
693,103
144,576
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
550 MHz
550 MHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4110BRUZ.

Related Parts

Analog DevicesADF4116BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4116BRUZ-REEL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4116BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4110BRUZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
Clock Generator 5MHz to 550MHz-IN 16-Pin TSSOP Tube
550MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4110 clock generator circuit 5V 550MHz 4.5mA 5.5mA
Pll Frequency Synthesizer, 550Mhz, Tssop; Frequency:550Mhz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4110BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4110BRUZ .
  • ADF4110BRUZ.