Analog Devices ADF4001BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4001BCPZ-RL7.

HQonline

Datasheet17 pages22 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-44.80%

CAD Models

Download Analog Devices ADF4001BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.485
$ 3.37
$ 3.37
Stock
284,915
498,951
498,951
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
2
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4001BCPZ-RL7.

Related Parts

Analog DevicesADF4113HVBCPZ
IC CHARGE PUMP HV SYNTH 20-LFCSP / Clock/Frequency Synthesizer (RF) IC 4GHz 1 20-WFQFN Exposed Pad, CSP
Analog DevicesADF4007BCPZ
PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
Analog DevicesADF4110BCPZ
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump

Descriptions

Descriptions of Analog Devices ADF4001BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
CMOS TTL Clock Generator (RF) 20-WFQFN Exposed Pad CSP ADF4001 clock generator ic 5V 200MHz 4.5mA 4.5mA
200MHz LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
Pll Clock Generator, 200Mhz, Lfcsp-Ep; Clock Ic Type:Pll Clock Generator; Frequency:200Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Lfcsp-Ep; No. Of Pins:20Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4001BCPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated