Analog Devices ADE7913ARIZ-RL

ADC Triple Delta-Sigma 24-bit Serial 20-Pin SOIC W T/R
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7913ARIZ-RL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+769%

CAD Models

Download Analog Devices ADE7913ARIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.77
$ 10.25
Stock
190,889
165,426
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
4 Msps
4 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
3
3
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7913ARIZ-RL.

Related Parts

Analog DevicesADE7912ARIZ-RL
ADC Dual Delta-Sigma 24-bit Serial 20-Pin SOIC W T/R
Analog DevicesADE7903ARWZ
2-Channel Triple ADC Delta-Sigma 24-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7714YRZ-REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Texas InstrumentsTLC3548CDW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
MicrochipMCP3424-E/SL
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3424T-E/SL
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADE7913ARIZ-RL provided by its distributors.

ADC Triple Delta-Sigma 24-bit Serial 20-Pin SOIC W T/R
Special-Purpose ADC/DAC; ADE7913ARIZ-RL; ANALOG DEVICES; 20; SPI; SOIC; 3 B
Adc, 24Bit, Wsoic-20, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:4 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.97V Rohs Compliant: Yes |Analog Devices, Inc. ADE7913ARIZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated