Analog Devices ADE1201ACCZ-RL

Single Channel, Configurable, Isolated Digital Input
$ 8.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE1201ACCZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+843%

Alternate Parts

Price @ 1000
$ 8.526
$ 8.93
Stock
110,600
88,106
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.97 V
Max Supply Voltage
-
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE1201ACCZ-RL.

Descriptions

Descriptions of Analog Devices ADE1201ACCZ-RL provided by its distributors.

Single Channel, Configurable, Isolated Digital Input
Power Monitoring 20-Pin LGA T/R
1Ch Isolated Programable Binar
Digital I/P Module, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated