Analog Devices ADE1201ACCZ

2.97V~3.63V, 2.97V~3.63V 3.63V 2.97V~3.63V, 2.97V~3.63V LGA-20 SMD mount
$ 9.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE1201ACCZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-99.62%

CAD Models

Download Analog Devices ADE1201ACCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.83
$ 11.353
Stock
96,586
172,474
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE1201ACCZ.

Descriptions

Descriptions of Analog Devices ADE1201ACCZ provided by its distributors.

2.97V~3.63V, 2.97V~3.63V 3.63V 2.97V~3.63V, 2.97V~3.63V LGA-20 SMD mount
Adc, 8Bit, 100Ksps, Single Ended; |Analog Devices, Inc. ADE1201ACCZ
IC ISOL MOD 8BIT 100K 20LGA / Isolated Module 8 b 100k SPI 20-LGA (5x8)
Single Channel, Configurable, Isolated Digital Input
Power Monitoring 20-Pin LGA Tray
1Ch Isolated Programable Binar
Digital I/P Module, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated