Analog Devices ADD8506WRUZ

6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | IC GAMMA BUFFER LCD 6CH 24TSSOP
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8506WRUZ.

Augswan

Datasheet12 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADD8506WRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.22
$ 1.22
Stock
181,118
268,510
268,510
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADD8505WRUZ-REEL7
LCD DRVR 5V 20-Pin TSSOP T/R
Analog DevicesADD8505WRUZ
Tube e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit -40C 1.2mm 3mA 20000muV
Analog DevicesADD8506WWARUZR7
Not Qualified INDUSTRIAL Surface Mount CMOS Video Amp 2.5mus 7V/mus 20mV 0.05muA
Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7360IPWR
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-20 , 1.05mm
Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADD8506WRUZ provided by its distributors.

6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | IC GAMMA BUFFER LCD 6CH 24TSSOP
LCD Driver 5V Automotive 24-Pin TSSOP Tube
ADD8506 Tube e3 DUAL video amp IC 105C 1.05mm 0.05muA 20mV
6 Channel Mux`d Buffer for Lin
Buffer Amplifier, 6 Func, CMOS, PDSO24
6CHL MUX`D BUFFER FOR LINE INV
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the -40oC to +105oC temperature range. They are available, respectively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated