Analog Devices ADCMP608BKSZ-R2

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP608BKSZ-R2.

Analog Devices

Datasheet10 pages11 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP608BKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.432
$ 1.432
Stock
95,232
422,680
422,680
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
60 ns
60 ns
60 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD8468WBKSZ-R7
Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Analog DevicesADCMP601BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
Analog DevicesADCMP600BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Analog DevicesMAX9030AXT+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsLPV7215MGX/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV
Texas InstrumentsLPV7215MG/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV

Descriptions

Descriptions of Analog Devices ADCMP608BKSZ-R2 provided by its distributors.

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
High Speed Comparator, Single, 40Ns Sc70-6, Full Reel
COMPARATOR, RAILRAIL, TTL/CMOS, SMD; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:30ns; Supply Voltage Range:2.5V to 5.5V; Comparator Case Style:SC-70; No. of Pins:6Pins; IC Output Type:CMOS
The ADCMP608 is a fast comparator fabricated on XFCB2, an Analog Devices, Inc. proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE − 0.2 V to VCC + 0.2 V, low noise, TTL-/CMOS-compatible output drivers, and shutdown inputs. The device offers 40 ns propagation delays driving a 15 pF load with 10 mV overdrive on 500 μA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5 V positive supply and a −0.2 V to + 2.7 V input signal range up to a +5.5 V positive supply with a −0.2 V to +5.7 V input signal range. The TTL-/CMOS-compatible output stage is designed to drive up to 15 pF with full rated timing specifications and to degrade in a graceful and linear fashion as additional capacitance is added. The input stage of the comparator offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. The ADCMP608 is available in a tiny 6-lead SC70 package with a single-ended output and a shutdown pin. Applications High speed instrumentation Clock and data signal restoration Logic level shifting or translation High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Pulse-width modulators Current-/voltage-controlled oscillators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP608BKSZR2