Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCMP601BKSZ-REEL7

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
$ 3.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP601BKSZ-REEL7.

Augswan

Datasheet16 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-2.91%

CAD Models

Download Analog Devices ADCMP601BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.656
$ 4.56
Stock
451,955
166,050
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP601BKSZ-REEL7.

Related Parts

Analog DevicesADCMP600BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Analog DevicesADCMP600BKSZ-R2
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Analog DevicesADCMP604BKSZ-REEL7
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
Texas InstrumentsTLV7211AIDCKR
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85

Descriptions

Descriptions of Analog Devices ADCMP601BKSZ-REEL7 provided by its distributors.

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
IC COMPARATOR 1 W/LATCH SC70-6 "Comparator with Latch CMOS, TTL SC-70-6"
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP601BKSZREEL7