Texas Instruments TLV3701CDBVT

Cut Tape (CT) TLV3701 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA 36mus 2.9mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3701CDBVT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Newark

Farnell

element14

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLV3701CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.794
Stock
180,934
1,221,535
1,221,535
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3701IDBVT
Cut Tape (CT) TLV3701 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA 36mus 2.9mm 5V
Texas InstrumentsTLV3701QDBVRQ1
Automotive Single Nanopower Push-Pull Comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3401IDBVR
Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV3701CDBVT provided by its distributors.

Cut Tape (CT) TLV3701 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA 36mus 2.9mm 5V
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
800nA 36¦Ìs CMOS£¬Push-Pull£¬Rail to Rail 1 2.5V 16V 5mV@ 15V 250pA@ 15V currency SOT-23-5 SMD mount£¬glue mount 2.9mm*1.6mm*1.15mm
IC, COMPARATOR, SMD, 3701, SOT-23-5; Type de comparateur: Applications générales; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 36µs; Gamme de tension d'alimentation: ± 1.25V à ± 8V; Type de boîtier de comparateur
IC, COMPARATOR, SMD, 3701, SOT-23-5; Comparator Type:General Purpose; No. of Comparators:1 Comparator; Response Time:36µs; Supply Voltage Range:± 1.25V to ± 8V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:CMOS, Push Pull; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Temperature Range:Commercial; No. of Comparators:1; Output Compatibility:CMOS; Supply Current:560nA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3701CDBVT .