Analog Devices ADCLK950BCPZ-REEL7

Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK950BCPZ-REEL7.

HQonline

Datasheet12 pages16 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCLK950BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.82
$ 8.93
Stock
179,078
94,586
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.8 GHz
4.8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK950BCPZ-REEL7.

Related Parts

Analog DevicesADCLK954BCPZ
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
Analog DevicesADCLK954BCPZ-REEL7
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
Analog DevicesADCLK948BCPZ
Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices ADCLK950BCPZ-REEL7 provided by its distributors.

Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
Low Skew Clock Driver, 950 Series, 10 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 10-OUT 2-IN 1:10 40-Pin LFCSP EP T/R
CML CMOS LVDS LVPECL ADCLK950 40-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1week ago) clock buffer 6mm 3.3V 0.045ns 4.8GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK950BCPZREEL7