Analog Devices ADCLK954BCPZ

Clock Fanout Buffer (Distribution), Multiplexer IC 2: 12 4.8GHz 40-VFQFN Exposed Pad, CSP
$ 13.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK954BCPZ.

HQonline

Datasheet12 pages16 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADCLK954BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.7
$ 13.622
Stock
139,243
138,486
Authorized Distributors
3
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.8 GHz
4.8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK954BCPZ.

Related Parts

Analog DevicesADCLK950BCPZ
Fanout Clock Buffer Ic, 2.97V-3.63V; |Analog Devices, Inc. ADCLK950BCPZ
Analog DevicesADCLK950BCPZ-REEL7
Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
Analog DevicesADCLK948BCPZ
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 4.8GHz 32-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK954BCPZ provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 4.8GHz 40-VFQFN Exposed Pad, CSP
Fanout Clock Buffer Ic, 2.97V-3.63V; |Analog Devices, Inc. ADCLK954BCPZ
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
Low Skew Clock Driver, 954 Series, 12 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin LFCSP EP Tray
2.97V~3.63V 4.8GHz LFCSP-40(6x6) Clock Buffers, Drivers, Distributors ROHS
CMOS LVDS LVPECL ADCLK954 40-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) clock driver 6mm 460mA 0.245ns 4.8GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated