Analog Devices ADCLK846BCPZ-REEL7

1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK846BCPZ-REEL7.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-13.61%

CAD Models

Download Analog Devices ADCLK846BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.28
$ 7.351
Stock
334,084
331,227
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.2 GHz
1.2 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK846BCPZ-REEL7.

Related Parts

Analog DevicesAD9508BCPZ
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Analog DevicesADCLK946BCPZ
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin LFCSP EP Tray / IC CLK BUFFER 1:6 4.8GHZ 24LFCSP
Analog DevicesAD9508BCPZ-REEL7
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Analog DevicesADCLK946BCPZ-REEL7
Low Skew Clock Driver, 946 Series, 6 True Output(s), 0 Inverted Output(s), Bipolar

Descriptions

Descriptions of Analog Devices ADCLK846BCPZ-REEL7 provided by its distributors.

1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin LFCSP EP T/R
CMOS SERIES LOW SKEW CLOCK DRIVER 6 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC24
1.71V~1.89V 1.2GHz LFCSP-24(4x4) Clock Buffers, Drivers, Distributors ROHS
CML CMOS HSTL LVDS LVPECL ADCLK846 24-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 2weeks ago) clock buffer 4mm 1.8V 4.2ns 1.2GHz
Clock Fanout Buffer, 1.2Ghz, Lfcsp-Ep; Clock Ic Type:Fanout Clock Buffer; Frequency:1.2Ghz; No. Of Outputs:6Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Clock Ic Case Style:Lfcsp-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. ADCLK846BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK846BCPZREEL7