Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCLK946BCPZ

Clock Fanout Buffer 6-OUT 1-IN 1: 6 24-Pin LFCSP EP Tray / IC CLK BUFFER 1: 6 4.8GHZ 24LFCSP
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK946BCPZ.

HQonline

Datasheet12 pages16 years ago

Analog Devices

Farnell

Newark

iiiC

Inventory History

3 month trend:
-25.22%

CAD Models

Download Analog Devices ADCLK946BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.55
$ 9.868
Stock
190,651
216,232
Authorized Distributors
5
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.8 GHz
4.8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK946BCPZ.

Related Parts

Analog DevicesAD9508BCPZ
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Analog DevicesAD9508BCPZ-REEL7
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Analog DevicesADCLK846BCPZ
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
Analog DevicesADCLK846BCPZ-REEL7
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices ADCLK946BCPZ provided by its distributors.

Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin LFCSP EP Tray / IC CLK BUFFER 1:6 4.8GHZ 24LFCSP
Fanout Clock Buffer Ic, 2.97V-3.63V; |Analog Devices, Inc. ADCLK946BCPZ
Low Skew Clock Driver, 946 Series, 6 True Output(s), 0 Inverted Output(s), Bipolar
Six LVPECL Outputs, SiGe Clock Fanout Buffer
2.97V~3.63V 4.8GHz LFCSP-24(4x4) Clock Buffers, Drivers, Distributors ROHS
CML CMOS LVDS LVPECL ADCLK946 24-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1week ago) clock driver 4mm 275mA 0.28ns 4.8GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK-946BCPZ
  • ADCLK946BCPZ.