Analog Devices ADAU1978WBCPZ-RL

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
$ 5.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1978WBCPZ-RL.

element14 APAC

Datasheet44 pages12 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
+308%

CAD Models

Download Analog Devices ADAU1978WBCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.493
$ 4.609
Stock
699,734
362,084
Authorized Distributors
5
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
-
24
Sampling Rate
192 ksps
192 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1978WBCPZ-RL.

Related Parts

Analog DevicesADAU1979WBCPZ-RL
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
Analog DevicesAD9943KCPZ
Complete 10-Bit, 25 MHz CCD Signal Processor
Analog DevicesAD7265BCPZ
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADAU1978WBCPZ-RL provided by its distributors.

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS
IC ADC 24BIT 192K 40LFCSP-WQ / ADC 24 b 192k I²C, SPI 40-LFCSP-WQ (6x6)
Adc, 24Bit, Lfcsp-40, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Single Ended; Data Interface:4 Wire, I2C, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices, Inc. ADAU1978WBCPZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated