Analog Devices ADAU1781BCPZ-RL7

Low Noise Stereo Codec with SigmaDSP Processing Core | IC SIGMADSP CODEC LN 32LFCSP
$ 4.92

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1781BCPZ-RL7.

Arrow Electronics

Datasheet92 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1781BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 4.92
Stock
187,154
116,865
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Resolution
3 B
3 B
Interface
I2C, I2S, SPI, Serial
I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.65 V
3.65 V

Descriptions

Descriptions of Analog Devices ADAU1781BCPZ-RL7 provided by its distributors.

Low Noise Stereo Codec with SigmaDSP Processing Core | IC SIGMADSP CODEC LN 32LFCSP
Tape & Reel (TR) EAR99 Obsolete ADAU1781 codec 100dB 1.8V 1mm 96ksps
Audio Codec 2ADC / 2DAC 24-Bit 32-Pin LFCSP EP T/R
Stereo Audio Codec for Dig Still Cam, REEL7
- Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor (DSP/DSC)
ADAU1781 - SIGMADSP LOW-NOISE ST
The ADAU1781 is a low power, 24-bit stereo audio codec. The low noise DAC and ADC support sample rates from 8 kHz to 96 kHz. Low current draw and power saving modes make the ADAU1781 ideal for battery-powered audio applications. A programmable SigmaDSP® core provides enhanced record and playback processing to improve overall audio quality. The record path includes two digital stereo microphone inputs and an analog stereo input path. The analog inputs can be configured for either a pseudo differential or a single-ended stereo source. A dedicated analog beep input signal can be mixed into any output path. The ADAU1781 includes a stereo line output and speaker driver, which makes the device capable of supporting dynamic speakers. The serial control bus supports the I2C® or SPI protocols, and the serial audio bus is programmable for I2S, left-justified, right-justified, or TDM mode. A programmable PLL supports flexible clock generation for all standard rates and available master clocks from 11 MHz to 20 MHz. Applications Digital still cameras Digital video cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated