Analog Devices ADAU1781BCPZ

COMMERCIAL Surface Mount ROHS3Compliant QUAD IC CODEC Stereo Audio -25C~85C 5mm 3.65V 24b
$ 4.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1781BCPZ.

Farnell

Datasheet92 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1781BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 4.92
Stock
114,049
208,989
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Resolution
3 B
3 B
Interface
I2C, I2S, SPI, Serial
I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
-
Signal to Noise Ratio (SNR)
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.65 V
3.65 V

Related Parts

Analog DevicesADAU1381BCPZ
COMMERCIAL Surface Mount ROHS3Compliant QUAD IC CODEC Stereo Audio -25C~85C 5mm 3.65V 24b
Analog DevicesADAU1382BCPZ
IC SPECIALTY CONSUMER CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32, Consumer IC:Other
Analog DevicesADAU1381BCPZ-RL
COMMERCIAL Surface Mount ROHS3Compliant QUAD IC CODEC Stereo Audio -25C~85C 5mm 3.65V 24b

Descriptions

Descriptions of Analog Devices ADAU1781BCPZ provided by its distributors.

COMMERCIAL Surface Mount ROHS3Compliant QUAD IC CODEC Stereo Audio -25C~85C 5mm 3.65V 24b
Low Noise Stereo Codec with SigmaDSP Processing Core | IC SIGMADSP CODEC LN 32LFCSP
The ADAU1781 is a low power, 24-bit stereo audio codec. The low noise DAC and ADC support sample rates from 8 kHz to 96 kHz. Low current draw and power saving modes make the ADAU1781 ideal for battery-powered audio applications. A programmable SigmaDSP® core provides enhanced record and playback processing to improve overall audio quality. The record path includes two digital stereo microphone inputs and an analog stereo input path. The analog inputs can be configured for either a pseudo differential or a single-ended stereo source. A dedicated analog beep input signal can be mixed into any output path. The ADAU1781 includes a stereo line output and speaker driver, which makes the device capable of supporting dynamic speakers. The serial control bus supports the I2C® or SPI protocols, and the serial audio bus is programmable for I2S, left-justified, right-justified, or TDM mode. A programmable PLL supports flexible clock generation for all standard rates and available master clocks from 11 MHz to 20 MHz. Applications Digital still cameras Digital video cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated