Analog Devices ADAU1590ACPZ-RL7

Audio Amplifier, 15.5W, 2 Channel(s), 1 Func

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1590ACPZ-RL7.

SHENGYU ELECTRONICS

Datasheet24 pages19 years ago

CAD Models

Download Analog Devices ADAU1590ACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.647
$ 4.647
Stock
57,135
69,128
69,128
Authorized Distributors
0
2
2
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Channels
-
-
-
Output Power
-
15.5 W
15.5 W
Power Supply Rejection Ratio (PSRR)
57 dB
57 dB
57 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices ADAU1590ACPZ-RL7 provided by its distributors.

Audio Amplifier, 15.5W, 2 Channel(s), 1 Func
10W int stero/mono switching audio pwr
IC AMP CLSS D STER 15.5W 48LFCSP
8542.33.00.01 ADAU1590 Tape & Reel (TR) Depop Mute Standby Thermal Protection audio amplifier 3V 7mm 15.5W x 2 @ 4Ohm 15.5W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated