Analog Devices ADAU1590ACPZ

IC Audio Amp Spkr 2-CH Stereo Class-d LFCSP-48
$ 4.647
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1590ACPZ.

Factory Futures

Datasheet24 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1590ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.647
$ 3.46
Stock
76,687
66,045
Authorized Distributors
2
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Channels
-
-
Output Power
15.5 W
15.5 W
Power Supply Rejection Ratio (PSRR)
57 dB
57 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADAU1590ACPZ provided by its distributors.

IC AUDIO AMP SPKR 2-CH STEREO CLASS-D LFCSP-48
Audio Amplifier, 15.5W, 2 Channel(s), 1 Func
AUDIO AMPLIFIER, 15.5W, 2 CHANNE
IC AMP CLSS D STER 15.5W 48LFCSP
10W int stero/mono switching audio pwr
8542.31.00.01 ADAU1590 Tray Depop Mute Short-Circuit and Thermal Protection audio amplifier 3V 1.05mm 15.5W x 2 @ 4Ohm 4mA
IC SUPERVISOR 1 CHANNEL 20TQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated