Analog Devices ADAU1452KCPZRL

Digital Signal Processor (DSP/DSC)
$ 13.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1452KCPZRL.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.87%

Alternate Parts

Price @ 1000
$ 13.346
$ 11.594
Stock
151,010
125,792
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
72
72
Data Bus Width
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1452KCPZRL.

Descriptions

Descriptions of Analog Devices ADAU1452KCPZRL provided by its distributors.

Digital Signal Processor (DSP/DSC)
DSP Fixed-Point 32bit 294.912MHz 72-Pin LFCSP EP T/R
LFCSP-72 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
3.3V I2C,SPI 32bit 160KB ROM 32KB 1.2V 3.63V 294.912MHz LFCSP-72
I2C SPI 72-VFQFN Exposed Pad CSP S-XQCC-N72 ROHS3Compliant digital signal processor 1.20V 10mm 294.912MHz ROM (32kB)
300 MHz 32bit SigmaDSP Audio P
Analog Devices
IC SUPERVISOR 2 CHANNEL 20TQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated