Analog Devices ADAU1452KCPZ

SigmaDSP Digital Audio Processor
$ 11.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1452KCPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-62.80%

CAD Models

Download Analog Devices ADAU1452KCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.594
$ 13.346
Stock
129,069
164,716
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
72
72
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1452KCPZ.

Descriptions

Descriptions of Analog Devices ADAU1452KCPZ provided by its distributors.

SigmaDSP Digital Audio Processor
300 MHz 32bit SigmaDSP Audio P
Analog Devices
LFCSP-72(10x10) Audio Interface ICs ROHS
I2C SPI 72-VFQFN Exposed Pad CSP S-XQCC-N72 ROHS3Compliant digital signal processor 1.20V 10mm 294.912MHz ROM (32kB)
DSP Fixed-Point 32bit 294.912MHz 72-Pin LFCSP EP Tray
AUDIO PROCESSOR, 16 CHANNEL, LFCSP-EP;
Audio Processor, 16 Channel, Lfcsp-Ep; Audio Control Type:Sigmadsp Digital Audio Processor; Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V; Control Interface:I2C, Spi; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1452KCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated