Analog Devices ADAU1401AWBSTZ

DSP 28bit/56bit 50MHz 50MIPS Automotive AEC-Q100 48-Pin LQFP Tray
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1401AWBSTZ.

HQonline

Datasheet52 pages15 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
-1.99%

CAD Models

Download Analog Devices ADAU1401AWBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1401AWBSTZ.

Related Parts

Analog DevicesADAU1401YSTZ
SigmaDSP® 28-/56-Bit Audio Processor with Two ADCs and Four DACs
NXP SemiconductorsMC56F8246VLF
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB (24K x 16) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC56F8006VLF
MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMC56F8256VLF
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Analog DevicesADAU1702JSTZ
DSP 28bit/56bit 25MHz 25MIPS Automotive 48-Pin LQFP Tray / IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog DevicesADAU1702JSTZ-RL
Audio Processor, SigmaDSP 28-/56-Bit, 48-Lead LQFP, 13" T/R

Descriptions

Descriptions of Analog Devices ADAU1401AWBSTZ provided by its distributors.

DSP 28bit/56bit 50MHz 50MIPS Automotive AEC-Q100 48-Pin LQFP Tray
SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
Audio Processor, 2 Channel, Lqfp; Audio Control Type:Sigmadsp Digital Audio Processor; Supply Voltage Range:2.97V To 3.63V, 1.62V To 1.98V; Control Interface:I2C, Spi; Audio Ic Case Style:Lqfp; No. Of Pins:48Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADAU1401AWBSTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated