What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC56F8246VLF

56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB (24K x 16) FLASH 48-LQFP (7x7)
$ 8.785
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8246VLF.

LCSC

Datasheet88 pages19 years ago

IHS

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
-3.90%

CAD Models

Download NXP Semiconductors MC56F8246VLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-10-11
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC56F8245VLD
24KB 3V~3.6V 60MHz FLASH 35 LQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC56F8245MLD
MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 44-Pin LQFP Tray
NXP SemiconductorsMC56F8256VLF
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC56F8246VLF provided by its distributors.

56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB (24K x 16) FLASH 48-LQFP (7x7)
MCU 16-bit MC56F82xx 56800E CISC 48KB Flash 3.3V 48-Pin LQFP
Microcontroller, 16-Bit, FLASH, 56800E CPU, 60MHz, CMOS, PQFP48
3V~3.6V 60MHz 316KB FLASH 48KB LVD,POR,PWM,WDT 39 3V 3.6V 60MHz CANbus,I2C,LINbus,SCI,SPI A/D 10x12b,D/A 1x12b 16bit 56800E QFP 7mm*7mm*1.45mm
DSC, 48KB, 32MHZ, LQFP-48; Product Range: -; Core Frequency: 32MHz; Flash Memory Size: 48KB; No. of I/O's: 39I/O's; Embedded Interface Type: I2C; Core Supply Voltage: 3.6V; DSC Case Style: LQFP; No. of Pins: 48Pins; Supply Volta

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8246VLF.