Analog Devices ADAS1000-4BCPZ

AFE General Purpose 4 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
$ 21.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAS1000-4BCPZ.

Newark

Datasheet80 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-57.77%

CAD Models

Download Analog Devices ADAS1000-4BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAS1000-4BCPZ.

Related Parts

Analog DevicesADAR7251WBCSZ
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsAMC7823IRTAR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Analog DevicesADAR7251WBCSZ-RL
4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial Automotive 48-Pin LFCSP EP T/R
Analog DevicesMAX1329BETL+
12-/16-Bit DAS with ADC, DACs, DPIOs, APIOs, Reference, Voltage Monitors, and Temp Sensor
Texas InstrumentsADC3422IRTQ25
Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85

Descriptions

Descriptions of Analog Devices ADAS1000-4BCPZ provided by its distributors.

AFE General Purpose 4 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
LFCSP-56 Analog Front End (AFEs) ROHS
ECG FRONT END, 24BIT, 65KHZ, LFCSP-EP-56;
Ecg Front End, 24Bit, 65Khz, Lfcsp-Ep-56; Ic Function:Electrocardiogram Analogue Front End; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp-Ep; No. Of Pins:56Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADAS1000-4BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated