Analog Devices ADA4817-1ARDZ-RL

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4817-1ARDZ-RL.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4817-1ARDZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.052
$ 6.052
Stock
133,573
313,512
313,512
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
870 V/µs
870 V/µs
870 V/µs
Gain Bandwidth Product
410 MHz
410 MHz
410 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-72 dB
-72 dB
-72 dB
Common Mode Rejection Ratio
-90 dB
-90 dB
-90 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
21 mA
21 mA
21 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4817-1ARDZ-RL.

Related Parts

Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesAD8139ARDZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N EP
Analog DevicesAD8139ARDZ-REEL7
ROHS3Compliant EAR99 AD8139 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25.5mA 500muV 92dB
Analog DevicesAD8139ARD-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTHS4215D
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV

Descriptions

Descriptions of Analog Devices ADA4817-1ARDZ-RL provided by its distributors.

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 ADA4817 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00002muA 3V 410000kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated