Analog Devices AD8139ARD-REEL

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
$ 4.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8139ARD-REEL.

Analog Devices

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8139ARD-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 7.75
$ 7.75
Stock
88,794
177,107
177,107
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
800 V/µs
800 V/µs
800 V/µs
Gain Bandwidth Product
410 MHz
410 MHz
410 MHz
Input Offset Voltage (Vos)
500 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
24.5 mA
24.5 mA
24.5 mA

Related Parts

Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Texas InstrumentsLMH6723MA
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Analog DevicesADA4817-1ARDZ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4817-1ARDZ-R7
IC OPAMP VFB 410MHZ 8SOIC / Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices AD8139ARD-REEL provided by its distributors.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R
The AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving ADCs with resolutions to 18 bits. The AD8139 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8139. Simple external feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The AD8139 is manufactured on the Analog Devices, Inc. proprietary, second-generation XFCB process, enabling it to achieve low levels of distortion with input voltage noise of only 2.25 nV/vHz. The AD8139 is available in an 8-lead SOIC package with an exposed paddle (EP) on the underside of its body and a 3 mm × 3 mm LFCSP. It is rated to operate over the temperature range of -40°C to +125°C. Applications ADC drivers to 18 bits Single-ended-to-differential converters Differential filters Level shifters Differential PCB drivers Differential cable drivers Data Sheet, Rev. B, 10/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8139ARD REEL