Analog Devices ADA4665-2ARZ-R7

16 V, 1 MHz, CMOS Rail-to-Rail Input/Output Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4665-2ARZ-R7.

HQonline

Datasheet20 pages17 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-24.48%

CAD Models

Download Analog Devices ADA4665-2ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.368
$ 1.294
Stock
284,084
215,507
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
580 µA
580 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4665-2ARZ-R7.

Related Parts

Analog DevicesAD8542ARZ-REEL7
ROHS3Compliant EAR99 AD8542 Matte Tin (Sn) op amp buffer circuit 5mm 0.17mA 6mV 980kHz
Analog DevicesAD8542ARZ
OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC N
Analog DevicesAD8542ARZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4665-2ARZ-R7 provided by its distributors.

16 V, 1 MHz, CMOS Rail-to-Rail Input/Output Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 ADA4665 Tape & Reel (TR) op amp amplifier circuit 5mm 0.0001muA 5V 1200kHz
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
Dual 0.1pA 1V/us 1.2MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
Op-Amp, 1.2Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.2Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4665-2ARZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated