Analog Devices ADA4627-1ACPZ-RL

ROHS3Compliant EAR99 ADA4627 Tape & Reel (TR) op amp amplifier circuit 3mm 0.002muA 200muV 19000kHz
$ 8.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4627-1ACPZ-RL.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4627-1ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.085
$ 6.55
$ 6.55
Stock
145,057
226,650
226,650
Authorized Distributors
4
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
40 V/µs
40 V/µs
40 V/µs
Gain Bandwidth Product
19 MHz
19 MHz
19 MHz
Input Offset Voltage (Vos)
200 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
103 dB
103 dB
103 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4627-1ACPZ-RL.

Descriptions

Descriptions of Analog Devices ADA4627-1ACPZ-RL provided by its distributors.

ROHS3Compliant EAR99 ADA4627 Tape & Reel (TR) op amp amplifier circuit 3mm 0.002muA 200muV 19000kHz
Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 660uV Offset-Max, PDSO8
36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA46271ACPZRL