Analog Devices ADA4627-1ACPZ-R7

IC Opamp Jfet 1 Circuit 8LFCSP / J-fet Amplifier 1 Circuit 8-LFCSP (3X3)
$ 6.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4627-1ACPZ-R7.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
+2.02%

CAD Models

Download Analog Devices ADA4627-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.765
$ 5.78
$ 5.78
Stock
233,426
150,561
150,561
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
40 V/µs
40 V/µs
40 V/µs
Gain Bandwidth Product
19 MHz
19 MHz
19 MHz
Input Offset Voltage (Vos)
120 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
103 dB
103 dB
103 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4627-1ACPZ-R7.

Related Parts

Analog DevicesADA4637-1ACPZ-R7
Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R
Analog DevicesADA4637-1ACPZ-R2
OP-AMP, 79.9MHZ, -40 TO 125DEG C/LFCSP-8; Available until stocks are exhausted
Analog DevicesAD8597ACPZ-REEL7
Operational Amplifier, 2 Func, 180uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices ADA4627-1ACPZ-R7 provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8LFCSP / J-FET Amplifier 1 Circuit 8-LFCSP (3x3)
Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 660uV Offset-Max, PDSO8
36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp
7mA 84V/μs 16.5nV/rtHz 19MHz 116dB Shutdown Rail-to-Rail Output 45mA 1-Ch 1-Pin ±15V 120μV 1pA J-FET SMD, Adhesive Mount 3mm × 3mm × 840μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated