Analog Devices ADA4417-3ARMZ-RL

Contains Lead ROHS3Compliant GULL WING INDUSTRIAL Video (Function) 85C 6dB 42MHz 5V
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4417-3ARMZ-RL.

Upverter

Datasheet16 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4417-3ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 2.319
$ 2.319
Stock
103,542
237,912
237,912
Authorized Distributors
3
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
-3db Bandwidth
42 MHz
42 MHz
42 MHz
Bandwidth
42 MHz
42 MHz
42 MHz
Gain
6 dB
6 dB
6 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADA4417-3ARMZ-RL provided by its distributors.

Contains Lead ROHS3Compliant GULL WING INDUSTRIAL Video (Function) 85C 6dB 42MHz 5V
Integrated Triple Video Filter for High Definition Video
Active Filter Triple 6th Order 10-Pin MSOP T/R
MSOP-10 Video Interface ICs ROHS
Low Cost Video Filter and Buff
IC VIDEO FILTER TRPL HD 10-MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA44173ARMZRL