Analog Devices ADA4077-2BRZ-R7

ROHS3Compliant EAR99 ADA4077 Cut Tape (CT) op amp buffer circuit 4.9mm 1.3mA 35muV 3900kHz
$ 7.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-2BRZ-R7.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-3.05%

CAD Models

Download Analog Devices ADA4077-2BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.369
$ 8.08
Stock
141,810
182,683
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
128 dB
128 dB
Common Mode Rejection Ratio
128 dB
128 dB
Min Supply Voltage
-
-13.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-2BRZ-R7.

Related Parts

Analog DevicesADA4692-2ARZ
Dual 0.5pA 1.3V/us 3.6MHz Rail-to-Rail Output 2.5mV SOIC-8 Operational Amplifier ROHS
Analog DevicesADA4692-2ARZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-2ARZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers

Descriptions

Descriptions of Analog Devices ADA4077-2BRZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4077 Cut Tape (CT) op amp buffer circuit 4.9mm 1.3mA 35muV 3900kHz
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
Operational Amplifier, 2 Func, 65uV Offset-Max, BIPolar, PDSO8
3.6MHz 400pA 5.5MHz Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op-Amp, 3.6Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.6Mhz; Supply Voltage Range:± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4077-2BRZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated