Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4692-2ARZ

Dual 0.5pA 1.3V/us 3.6MHz Rail-to-Rail Output 2.5mV SOIC-8 Operational Amplifier ROHS

$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4692-2ARZ.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-57.26%

CAD Models

Download Analog Devices ADA4692-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.1
$ 1.1
Stock
203,655
322,387
322,387
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
3.6 MHz
3.6 MHz
3.6 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
360 µA
360 µA
360 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4692-2ARZ.

Related Parts

Analog DevicesAD8602DRZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesAD8602DRZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DRZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices ADA4692-2ARZ provided by its distributors.

Dual 0.5pA 1.3V/us 3.6MHz Rail-to-Rail Output 2.5mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 ADA4692 Tube op amp buffer circuit 5mm 0.00036muA 500muV 3600kHz
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R O/P ±2.5V/5V 8-Pin SOIC N Tube
180¦ÌA(x2 Channels) 1.3V/¦Ìs 16nV/rtHz@ 5V 3.6MHz shutdown Rail to Rail 55mA 2 2 2.7V ¡À2.5V£¬5V 500¦ÌV 0.5pA General Purpose SOIC-8 SMD mount 1.75mm(height)
OP AMP, R-R, 3.6MHZ, LP, 8SO; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:3.6MHz; Slew Rate:1.3V/µs; Supply Voltage Range:1.35V to 2.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010)
Operational Amplifier IC; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:1.4V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Gain Bandwidth:3.9MHz; Input Bias Current:0.5pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The ADA4691-2 and ADA4692-2 are dual, rail-to-rail output, single-supply amplifiers featuring low power, wide bandwidth, and low noise. The ADA4691-2 has two independent shutdown pins, allowing further reduction in supply current. These amplifiers are ideal for a wide variety of applications. Audio preamps, filters, IR/photodiode amplifiers, charge amps, and high impedance sensors all benefit from this combination of performance features. Applications for these amplifiers include consumer audio personal players with low noise and low distortion that provide enough gain and slew rate response over the audio band at low power. Industrial applications with high impedance sensors, such as pyroelectric sensors and other IR sensors, benefit from the high impedance input, low offset drift, and enough bandwidth and response for low gain applications. The ADA4691-2 and ADA4692-2 are specified over the extended industrial temperature range (-40°C to +125°C). The ADA4691-2 is available in a 10-lead LFCSP package, and the ADA4692-2 is available in an 8-lead SOIC package. Applications Portable audio: MP3, PDA, smart phone, notebook Portable instrumentation Portable medical devices Photodiode amplifiers Sensor amplifiers Low-side current sense ADC drivers Active filters Sample-and-hold Automotive sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4692-2ARZ .
  • ADA4692-2ARZ.
  • ADA46922ARZ