Analog Devices AD9985KSTZ-140

IC Specialty Interface Circuit, PQFP80, Lead Free, MS-026BEC, LQFP-80, Interface IC: Other
$ 6.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9985KSTZ-140.

Augswan

Datasheet32 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9985KSTZ-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.09
$ 7.17
Stock
150,859
167,995
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Interface
Serial
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD9883AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)
Analog DevicesAD9985AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
Analog DevicesAD9980KSTZ-80
IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
NXP SemiconductorsSC16C754BIB80,551
IC UART QUAD 64BYTE 80LQFP / UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554AIPN
Tray EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 12mm 16MHz
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD9985KSTZ-140 provided by its distributors.

IC SPECIALTY INTERFACE CIRCUIT, PQFP80, LEAD FREE, MS-026BEC, LQFP-80, Interface IC:Other
110 MSPS/140 MSPS Analog Interface for Flat Panel Displays / AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP
The AD9985 is a complete 8-bit, 140 MSPS, monolithic analog interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 140 MSPS encode rate capability and full power analog bandwidth of 300 MHz support resolutions up to SXGA (1280 × 1024 at 75 Hz). The AD9985 includes a 140 MHz triple ADC with internal 1.25 V reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 3.3 V power supply, analog input, and Hsync and COAST signals. Three-state CMOS outputs may be powered from 2.5 V to 3.3 V. The AD9985’s on-chip PLL generates a pixel clock from the Hsync input. Pixel clock output frequencies range from 12 MHz to 140 MHz. PLL clock jitter is 500 ps p-p typical at 140 MSPS. When the COAST signal is presented, the PLL maintains its output frequency in the absence of Hsync. A sampling phase adjustment is provided. Data, Hsync, and clock output phase relationships are maintained. The AD9985 also offers full sync processing for composite sync and sync-on-green applications. A clamp signal is generated internally or may be provided by the user through the CLAMP input pin. This interface is fully programmable via a 2-wire serial interface. Fabricated in an advanced CMOS process, the AD9985 is provided in a space-saving 80-lead LQFP surface-mount plastic package and is specified over the –40°C to +85°C temperature range. Applications RGB graphics processing LCD monitors and projectors Plasma display panels Scan converters Microdisplays Digital TV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9985KSTZ140