Analog Devices AD9985AKSTZ-110

IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
$ 6.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9985AKSTZ-110.

Analog Devices

Datasheet32 pages20 years ago
Official datasheet0 pages0 years ago

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9985AKSTZ-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 4.13
Stock
266,071
278,595
Authorized Distributors
2
1
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9985AKSTZ-110.

Related Parts

Analog DevicesAD9883AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)
Analog DevicesAD9983AKSTZ-140
High Performance 8-Bit Display Interface
Analog DevicesAD9980KSTZ-80
IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
NXP SemiconductorsSC16C754BIB80,551
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
Texas InstrumentsTL16C554APN
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD9985AKSTZ-110 provided by its distributors.

IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
110 MSPS/140 MSPS Analog Interface for Flat Panel Displays
AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
Pb-free 8bit analog intface; a
Analog Devices
SPECIALTY INTERFACE CIRCUIT PQFP80
IC INTERFACE 8BIT 110MSPS 80LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9985AKSTZ110