Analog Devices AD9949AKCPZ

12-Bit CCD Signal Processor with Precision Timing™ Core
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9949AKCPZ.

Newark

Datasheet36 pages21 years ago

Analog Devices

Augswan

TME

Arrow Electronics

CAD Models

Download Analog Devices AD9949AKCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.47
$ 9.47
Stock
151,770
245,024
245,024
Authorized Distributors
0
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
36 Msps
36 Msps
36 Msps
Polarity
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices AD9949AKCPZ provided by its distributors.

12-Bit CCD Signal Processor with Precision Timing™ Core
AFE General Purpose 1 ADC 12bit 3.3V 40-Pin LFCSP EP Tray
IC AFE VIDEO 1ADC 12-BIT 3V 40-PIN LFCSP EP
LFCSP-40(6x6) ADC/DAC - Specialized ROHS
CCD SIGNAL PROCESSOR, 12BIT, LFCSP-40
AD9949 3.6V 10muA 320mW 36Msps
SPECIALTY CONSUMER CIRCUIT QCC40
Ccd Signal Processor, 12Bit, Lfcsp-40; Video Processor Application:high Performance Digital Still Camera, Industrial / Scientific Imaging; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Mounting:smd; Tv / Video Case Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated