Analog Devices AD9949AKCPZRL

12-Bit CCD Signal Processor with Precision Timing™ Core
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9949AKCPZRL.

Analog Devices

Datasheet36 pages21 years ago
Official datasheet0 pages0 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9949AKCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.47
$ 9.9
$ 9.9
Stock
247,702
152,702
152,702
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
-
-
-
Sampling Rate
36 Msps
36 Msps
36 Msps
Polarity
-
-
-
Interface
Parallel, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices AD9949AKCPZRL provided by its distributors.

12-Bit CCD Signal Processor with Precision Timing™ Core
12 BIT 36 MSPS Converter, REEL
AFE Video 1ADC 12-Bit 3V 40-Pin LFCSP EP T/R
IC CCD SIGNAL PROCESSOR 40-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated