| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AD9945KCPZRL7 | 19,797 | 12h | |||||||||
| Richardson RFPD | AD9945KCPZRL7 | Contact | 1500 | 18h | ||||||||
| Farnell | AD9945KCPZRL7 | 0 | 1 | Cut Tape | 12h | |||||||
| HQonline | IC0082677 | 15 | 1 | >1w | ||||||||
| Weyland Electronics Group Pte. Ltd. | AD9945KCPZRL7 | 10 | 1 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Analog Devices AD9945KCPZRL7.
Download Analog Devices AD9945KCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9945KCPZRL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9945KCPZRL7.